Dormer HSS, 3.3mm Diameter, 49 mm Overall

RS Stock No.: 695-226Brand: DormerManufacturers Part No.: A123-3-3MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

3.3mm

Point Angle

120°

Cutting Length

18mm

Overall Length

49 mm

You may be interested in
RS PRO HSS, 49mm Overall 3.3 mm 10
AED 58.711 Box of 10 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dormer HSS, 3.3mm Diameter, 49 mm Overall

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dormer HSS, 3.3mm Diameter, 49 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS, 49mm Overall 3.3 mm 10
AED 58.711 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

3.3mm

Point Angle

120°

Cutting Length

18mm

Overall Length

49 mm

You may be interested in
RS PRO HSS, 49mm Overall 3.3 mm 10
AED 58.711 Box of 10 (ex VAT)