Dormer HSS, 14mm Diameter, 189 mm Overall

RS Stock No.: 439-5992Brand: DormerManufacturers Part No.: A130 14MM M/T NO.1
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

14mm

Point Angle

118°

Cutting Length

108mm

Overall Length

189 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 14mm Diameter, 189 mm Overall

P.O.A.

Dormer HSS, 14mm Diameter, 189 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

14mm

Point Angle

118°

Cutting Length

108mm

Overall Length

189 mm

You may be interested in