Dormer HSS, 18.5mm Diameter, 157 mm Overall

RS Stock No.: 728-7320Brand: DormerManufacturers Part No.: A17018.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

18.5mm

Point Angle

118°

Cutting Length

84mm

Overall Length

157 mm

You may be interested in
RS PRO HSS, 156mm Overall 18.5 mm 1
AED 123.87Each (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 18.5mm Diameter, 157 mm Overall

P.O.A.

Dormer HSS, 18.5mm Diameter, 157 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS, 156mm Overall 18.5 mm 1
AED 123.87Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

18.5mm

Point Angle

118°

Cutting Length

84mm

Overall Length

157 mm

You may be interested in
RS PRO HSS, 156mm Overall 18.5 mm 1
AED 123.87Each (ex VAT)