Dormer A620 Series Bronze, HSS-E, 7.5mm Diameter, 74 mm Overall

RS Stock No.: 813-0128Brand: DormerManufacturers Part No.: A6207.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A620

Material

Bronze, HSS-E

Diameter

7.5mm

Point Angle

130°

Cutting Length

34mm

Overall Length

74 mm

Country of Origin

Brazil

You may be interested in
Dormer Cobalt Steel, 109 mm Overall 10
AED 1,004.241 Box of 10 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer A620 Series Bronze, HSS-E, 7.5mm Diameter, 74 mm Overall

P.O.A.

Dormer A620 Series Bronze, HSS-E, 7.5mm Diameter, 74 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Cobalt Steel, 109 mm Overall 10
AED 1,004.241 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Dormer

Series

A620

Material

Bronze, HSS-E

Diameter

7.5mm

Point Angle

130°

Cutting Length

34mm

Overall Length

74 mm

Country of Origin

Brazil

You may be interested in
Dormer Cobalt Steel, 109 mm Overall 10
AED 1,004.241 Box of 10 (ex VAT)