Dormer HSCo Jobber Drill Bit, 2mm Diameter, 49 mm Overall

RS Stock No.: 365-1241Brand: DormerManufacturers Part No.: A777 2.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

2mm

Point Angle

135°

Cutting Length

24mm

Overall Length

49 mm

You may be interested in
Dormer Cobalt Steel, 49mm Overall 10
AED 259.531 Box of 10 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 2mm Diameter, 49 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 2mm Diameter, 49 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Cobalt Steel, 49mm Overall 10
AED 259.531 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

2mm

Point Angle

135°

Cutting Length

24mm

Overall Length

49 mm

You may be interested in
Dormer Cobalt Steel, 49mm Overall 10
AED 259.531 Box of 10 (ex VAT)