Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSCo Jobber Drill Bit, 5/32in Diameter, 75 mm Overall

RS Stock No.: 365-1588Brand: DormerManufacturers Part No.: A777 5/32
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

5/32in

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Bosch HSS Twist Drill Bit, 4mm Diameter, 75 mm Overall
AED 10.92Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 5/32in Diameter, 75 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 5/32in Diameter, 75 mm Overall
Stock information temporarily unavailable.
You may be interested in
Bosch HSS Twist Drill Bit, 4mm Diameter, 75 mm Overall
AED 10.92Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

5/32in

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Bosch HSS Twist Drill Bit, 4mm Diameter, 75 mm Overall
AED 10.92Each (In a Pack of 10) (ex VAT)