Dormer HSCo Jobber Drill Bit, 6.5mm Diameter, 101 mm Overall

RS Stock No.: 365-1364Brand: DormerManufacturers Part No.: A777 6.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

6.5mm

Point Angle

135°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Dormer Cobalt Steel, 101mm Overall 10
AED 762.241 Box of 10 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 6.5mm Diameter, 101 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 6.5mm Diameter, 101 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Cobalt Steel, 101mm Overall 10
AED 762.241 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

6.5mm

Point Angle

135°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Dormer Cobalt Steel, 101mm Overall 10
AED 762.241 Box of 10 (ex VAT)