Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer A900 Series HSCo Jobber Drill Bit, 1mm Diameter, 34 mm Overall

RS Stock No.: 689-9856Brand: DormerManufacturers Part No.: A9001.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

1mm

Point Angle

130°

Cutting Length

12mm

Overall Length

34 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 1mm Diameter, 34 mm Overall

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 1mm Diameter, 34 mm Overall
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

1mm

Point Angle

130°

Cutting Length

12mm

Overall Length

34 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

You may be interested in