Technical Documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
8mm
Cutter Diameter
6mm
Number Of Flutes
2
Material
HSS-E-PM
Overall Length
52 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
8mm
Cutter Diameter
6mm
Number Of Flutes
2
Material
HSS-E-PM
Overall Length
52 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
Country of Origin
Italy
Product Details