Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
13mm
Cutter Diameter
5mm
Number Of Flutes
2
Material
HSS-E-PM
Overall Length
57 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Dormer Plain Slot Drill, 5mm Cut Diameter
1
P.O.A.
Dormer Plain Slot Drill, 5mm Cut Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
13mm
Cutter Diameter
5mm
Number Of Flutes
2
Material
HSS-E-PM
Overall Length
57 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
Country of Origin
Italy
