Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
19mm
Cutter Diameter
12mm
Number Of Flutes
2
Material
HSCo
Overall Length
66.5 mm
Shank Diameter
12 mm
Diameter Tolerance
e8
Stock information temporarily unavailable.
P.O.A.
Dormer Screwed Slot Drill, 12mm Cut Diameter
1
P.O.A.
Dormer Screwed Slot Drill, 12mm Cut Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
19mm
Cutter Diameter
12mm
Number Of Flutes
2
Material
HSCo
Overall Length
66.5 mm
Shank Diameter
12 mm
Diameter Tolerance
e8
