Dormer Screwed Slot Drill, 19mm Cut Diameter

RS Stock No.: 450-7189Brand: DormerManufacturers Part No.: C191 19MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

25.5mm

Cutter Diameter

19mm

Number Of Flutes

2

Material

HSCo

Overall Length

77 mm

Shank Diameter

16 mm

Diameter Tolerance

e8

You may be interested in
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Screwed Slot Drill, 19mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 19mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

25.5mm

Cutter Diameter

19mm

Number Of Flutes

2

Material

HSCo

Overall Length

77 mm

Shank Diameter

16 mm

Diameter Tolerance

e8

You may be interested in