Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Screwed Slot Drill, 2mm Cut Diameter

RS Stock No.: 450-6861Brand: DormerManufacturers Part No.: C191 2MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

3mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

HSCo

Overall Length

49 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer Screwed Slot Drill, 2mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 2mm Cut Diameter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

3mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

HSCo

Overall Length

49 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

You may be interested in