Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
12.5mm
Cutter Diameter
8mm
Number Of Flutes
2
Material
HSCo
Overall Length
59.5 mm
Shank Diameter
10 mm
Diameter Tolerance
e8
Stock information temporarily unavailable.
P.O.A.
Dormer Screwed Slot Drill, 8mm Cut Diameter
1
P.O.A.
Dormer Screwed Slot Drill, 8mm Cut Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
12.5mm
Cutter Diameter
8mm
Number Of Flutes
2
Material
HSCo
Overall Length
59.5 mm
Shank Diameter
10 mm
Diameter Tolerance
e8
