Dormer Screwed Slot Drill, 16mm Cut Diameter

RS Stock No.: 450-7527Brand: DormerManufacturers Part No.: C192 16.0MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

31.5mm

Cutter Diameter

16mm

Number Of Flutes

2

Material

HSCo

Overall Length

108 mm

Shank Diameter

16 mm

Diameter Tolerance

e8

You may be interested in
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Screwed Slot Drill, 16mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 16mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

31.5mm

Cutter Diameter

16mm

Number Of Flutes

2

Material

HSCo

Overall Length

108 mm

Shank Diameter

16 mm

Diameter Tolerance

e8

You may be interested in