Dormer Screwed Slot Drill, 6mm Cut Diameter

RS Stock No.: 450-7381Brand: DormerManufacturers Part No.: C192 6.0MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

16mm

Cutter Diameter

6mm

Number Of Flutes

2

Material

HSCo

Overall Length

76 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

You may be interested in
Dormer Plain Slot Drill
AED 166.84Each (ex VAT)
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Screwed Slot Drill, 6mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 6mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in
Dormer Plain Slot Drill
AED 166.84Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

16mm

Cutter Diameter

6mm

Number Of Flutes

2

Material

HSCo

Overall Length

76 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

You may be interested in
Dormer Plain Slot Drill
AED 166.84Each (ex VAT)