Dormer End Mill, 5mm Cutter, HSCo, 6 mm Shank, 24mm Cut Length

RS Stock No.: 359-6857Brand: DormerManufacturers Part No.: C273-5.00
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5mm

Cut Length

24mm

Number Of Flutes

4

Material

HSCo

Overall Length

68 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

Country of Origin

Italy

Product details

C273 HSCo long length end mill in 2 sizes for finishing work

A range of long cobalt end mills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 30° right-handed and the cutting angle is 12°.
Specially designed for finishing work.

Standards

ISO 1641 and DIN 844 L B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 5mm Cutter, HSCo, 6 mm Shank, 24mm Cut Length

P.O.A.

Dormer End Mill, 5mm Cutter, HSCo, 6 mm Shank, 24mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5mm

Cut Length

24mm

Number Of Flutes

4

Material

HSCo

Overall Length

68 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

Country of Origin

Italy

Product details

C273 HSCo long length end mill in 2 sizes for finishing work

A range of long cobalt end mills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 30° right-handed and the cutting angle is 12°.
Specially designed for finishing work.

Standards

ISO 1641 and DIN 844 L B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

You may be interested in