Dormer End Mill, 1/8in Cutter, HSCo, 1/4 in Shank, 9.5mm Cut

RS Stock No.: 450-7612Brand: DormerManufacturers Part No.: C291 1/8
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

1/8in

Cut Length

9.5mm

Number Of Flutes

4

Material

HSCo

Overall Length

54 mm

Shank Type

Screwed

Shank Diameter

1/4 in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 1/8in Cutter, HSCo, 1/4 in Shank, 9.5mm Cut

P.O.A.

Dormer End Mill, 1/8in Cutter, HSCo, 1/4 in Shank, 9.5mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

1/8in

Cut Length

9.5mm

Number Of Flutes

4

Material

HSCo

Overall Length

54 mm

Shank Type

Screwed

Shank Diameter

1/4 in

You may be interested in