Technical Document
Specifications
Brand
DormerCutter Diameter
18mm
Cut Length
35mm
Number Of Flutes
4
Material
HSCo
Overall Length
80 mm
Shank Type
Screwed
Shank Diameter
16 mm
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 18mm Cutter, HSCo, 16 mm Shank, 35mm Cut
1
P.O.A.
Dormer End Mill, 18mm Cutter, HSCo, 16 mm Shank, 35mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
18mm
Cut Length
35mm
Number Of Flutes
4
Material
HSCo
Overall Length
80 mm
Shank Type
Screwed
Shank Diameter
16 mm
