Technical Document
Specifications
Brand
DormerCutter Diameter
3mm
Cut Length
9.5mm
Number Of Flutes
4
Material
HSCo
Overall Length
54 mm
Shank Type
Screwed
Shank Diameter
6 mm
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 3mm Cutter, HSCo, 6 mm Shank, 9.5mm Cut
1
P.O.A.
Dormer End Mill, 3mm Cutter, HSCo, 6 mm Shank, 9.5mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
3mm
Cut Length
9.5mm
Number Of Flutes
4
Material
HSCo
Overall Length
54 mm
Shank Type
Screwed
Shank Diameter
6 mm
