Dormer End Mill, 5/8in Cutter, HSCo, 5/8 in Shank, 26mm Cut

RS Stock No.: 450-7842Brand: DormerManufacturers Part No.: C291 5/8
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5/8in

Cut Length

26mm

Number Of Flutes

4

Material

HSCo

Overall Length

77 mm

Shank Type

Screwed

Shank Diameter

5/8 in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 5/8in Cutter, HSCo, 5/8 in Shank, 26mm Cut

P.O.A.

Dormer End Mill, 5/8in Cutter, HSCo, 5/8 in Shank, 26mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5/8in

Cut Length

26mm

Number Of Flutes

4

Material

HSCo

Overall Length

77 mm

Shank Type

Screwed

Shank Diameter

5/8 in

You may be interested in