Technical Document
Specifications
Brand
DormerCutter Diameter
11mm
Cut Length
41.5mm
Number Of Flutes
4
Material
HSCo
Overall Length
89 mm
Shank Type
Screwed
Shank Diameter
12 mm
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 11mm Cutter, HSCo, 12 mm Shank, 41.5mm Cut
1
P.O.A.
Dormer End Mill, 11mm Cutter, HSCo, 12 mm Shank, 41.5mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
11mm
Cut Length
41.5mm
Number Of Flutes
4
Material
HSCo
Overall Length
89 mm
Shank Type
Screwed
Shank Diameter
12 mm
