Dormer End Mill, 14mm Cutter, HSCo, 12 mm Shank, 57mm Cut

RS Stock No.: 450-8081Brand: DormerManufacturers Part No.: C292 14MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

14mm

Cut Length

57mm

Number Of Flutes

4

Material

HSCo

Overall Length

101.5 mm

Shank Type

Screwed

Shank Diameter

12 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 14mm Cutter, HSCo, 12 mm Shank, 57mm Cut

P.O.A.

Dormer End Mill, 14mm Cutter, HSCo, 12 mm Shank, 57mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

14mm

Cut Length

57mm

Number Of Flutes

4

Material

HSCo

Overall Length

101.5 mm

Shank Type

Screwed

Shank Diameter

12 mm

You may be interested in