Technical Document
Specifications
Brand
DormerCutter Diameter
7mm
Cut Length
34mm
Number Of Flutes
4
Material
HSCo
Overall Length
79.5 mm
Shank Type
Screwed
Shank Diameter
10 mm
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 7mm Cutter, HSCo, 10 mm Shank, 34mm Cut
1
P.O.A.
Dormer End Mill, 7mm Cutter, HSCo, 10 mm Shank, 34mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
7mm
Cut Length
34mm
Number Of Flutes
4
Material
HSCo
Overall Length
79.5 mm
Shank Type
Screwed
Shank Diameter
10 mm
