Technical Document
Specifications
Brand
DormerThread Size
M2
Type
Spiral Point
Pitch
0.4mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
41 mm
Material
HSS-XS1
Shank Diameter
2.5 mm
Shank Type
Plain
Class of Fit
6H
Stock information temporarily unavailable.
P.O.A.
Dormer Thread Tap, M2 Thread, 0.4mm Pitch, Metric Standard
1
P.O.A.
Dormer Thread Tap, M2 Thread, 0.4mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerThread Size
M2
Type
Spiral Point
Pitch
0.4mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
41 mm
Material
HSS-XS1
Shank Diameter
2.5 mm
Shank Type
Plain
Class of Fit
6H
