Dormer Thread Tap, M2.5 Thread, 0.45mm Pitch, Metric Standard

RS Stock No.: 719-2263Brand: DormerManufacturers Part No.: E000M2.5
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M2.5

Type

Spiral Point

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

44.5 mm

Material

HSS-XS1

Shank Diameter

2.8 mm

Shank Type

Plain

Class of Fit

6H

Product details

MTTX Spiral Point Metric Coarse Machine Tap (E000)

For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Bright finish

Standards

Manufactured to ISO529 standards.

Special Application Taps - Dormer Vanguard

Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.

Stock information temporarily unavailable.

P.O.A.

Dormer Thread Tap, M2.5 Thread, 0.45mm Pitch, Metric Standard

P.O.A.

Dormer Thread Tap, M2.5 Thread, 0.45mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M2.5

Type

Spiral Point

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

44.5 mm

Material

HSS-XS1

Shank Diameter

2.8 mm

Shank Type

Plain

Class of Fit

6H

Product details

MTTX Spiral Point Metric Coarse Machine Tap (E000)

For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Bright finish

Standards

Manufactured to ISO529 standards.

Special Application Taps - Dormer Vanguard

Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.