Technical Documents
Specifications
Brand
DormerThread Size
M3
Type
Fluteless
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSS
Shank Diameter
3.5 mm
Shank Type
Plain
Class of Fit
6HX
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerThread Size
M3
Type
Fluteless
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSS
Shank Diameter
3.5 mm
Shank Type
Plain
Class of Fit
6HX
Country of Origin
Sweden