Technical Document
Specifications
Brand
DormerThread Size
M8
Type
Straight Flute
Pitch
1.25mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
90 mm
Material
HSCo
Shank Diameter
8 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H
You may be interested in
Dormer Threading Tap HSS-XS1 1-Piece 1.25mm Pitch Metric Standard Machine Tap M8 ThreadBrand: Dormer
AED 148.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer Threading Tap HSS-XS1 1-Piece 1.25mm Pitch Metric Standard Machine Tap M8 ThreadBrand: Dormer
AED 148.84Each (ex VAT)
Technical Document
Specifications
Brand
DormerThread Size
M8
Type
Straight Flute
Pitch
1.25mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
90 mm
Material
HSCo
Shank Diameter
8 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H
You may be interested in
Dormer Threading Tap HSS-XS1 1-Piece 1.25mm Pitch Metric Standard Machine Tap M8 ThreadBrand: Dormer
AED 148.84Each (ex VAT)
