Technical Document
Specifications
Brand
DormerThread Size
M6
Type
Spiral Flute
Pitch
1mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
80 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product details
Dormer 'Sharkline'
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, M6 Thread, 1mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M6 Thread, 1mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerThread Size
M6
Type
Spiral Flute
Pitch
1mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
80 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product details
