Dormer Threading Tap, M6 Thread, 1mm Pitch, Metric Standard

RS Stock No.: 728-7588Brand: DormerManufacturers Part No.: E395M6
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M6

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Material

HSCo

Shank Diameter

6 mm

Shank Type

Plain

Ring Colour

Red

Class of Fit

6H

Product details

Dormer 'Sharkline'

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M6 Thread, 1mm Pitch, Metric Standard

P.O.A.

Dormer Threading Tap, M6 Thread, 1mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M6

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Material

HSCo

Shank Diameter

6 mm

Shank Type

Plain

Ring Colour

Red

Class of Fit

6H

Product details

Dormer 'Sharkline'