Technical Document
Specifications
Brand
DormerThread Size
M8
Type
Spiral Point
Pitch
1.25mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
90 mm
Material
HSCo
Shank Diameter
8 mm
Shank Type
Plain
Ring Colour
Green
Class of Fit
6H
Product details
Dormer 'Sharkline'
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerThread Size
M8
Type
Spiral Point
Pitch
1.25mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
90 mm
Material
HSCo
Shank Diameter
8 mm
Shank Type
Plain
Ring Colour
Green
Class of Fit
6H
Product details
