Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard

RS Stock No.: 728-7655Brand: DormerManufacturers Part No.: E450M8
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Type

Spiral Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90 mm

Material

HSCo

Shank Diameter

8 mm

Shank Type

Plain

Ring Colour

Green

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard

P.O.A.

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Type

Spiral Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90 mm

Material

HSCo

Shank Diameter

8 mm

Shank Type

Plain

Ring Colour

Green

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in