Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Coarse Standard

RS Stock No.: 241-5662Brand: DormerManufacturers Part No.: E507 4.0 X 0.70
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

53 mm

Material

HSS

Shank Diameter

4 mm

Shank Type

Plain

Class of Fit

6H

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Coarse Standard

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

53 mm

Material

HSS

Shank Diameter

4 mm

Shank Type

Plain

Class of Fit

6H

You may be interested in