Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Coarse Standard

RS Stock No.: 241-4170Brand: DormerManufacturers Part No.: E509 4.0 X 0.70 2FL
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Type

Spiral Point, Second

Pitch

0.7mm

Thread Standard

Metric Coarse

Overall Length

53 mm

Material

HSS

Shank Diameter

4 mm

Shank Type

Plain

Class of Fit

6H

Product details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Coarse Standard

P.O.A.

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Coarse Standard

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Type

Spiral Point, Second

Pitch

0.7mm

Thread Standard

Metric Coarse

Overall Length

53 mm

Material

HSS

Shank Diameter

4 mm

Shank Type

Plain

Class of Fit

6H

Product details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.