Technical Document
Specifications
Brand
DormerThread Size
M12
Type
Spiral Point
Pitch
1.75mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
110 mm
Material
HSS-XS1
Shank Diameter
9 mm
Shank Type
Plain
Class of Fit
6H
Country of Origin
Sweden
You may be interested in
Dormer Threading Tap HSS-XS1 1-Piece 1.75mm Pitch Metric Standard Machine Tap M12 ThreadBrand: Dormer
AED 235.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard
1
P.O.A.
Dormer Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer Threading Tap HSS-XS1 1-Piece 1.75mm Pitch Metric Standard Machine Tap M12 ThreadBrand: Dormer
AED 235.05Each (ex VAT)
Technical Document
Specifications
Brand
DormerThread Size
M12
Type
Spiral Point
Pitch
1.75mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
110 mm
Material
HSS-XS1
Shank Diameter
9 mm
Shank Type
Plain
Class of Fit
6H
Country of Origin
Sweden
You may be interested in
Dormer Threading Tap HSS-XS1 1-Piece 1.75mm Pitch Metric Standard Machine Tap M12 ThreadBrand: Dormer
AED 235.05Each (ex VAT)
