Dormer Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard

RS Stock No.: 752-5411Brand: DormerManufacturers Part No.: EX01M12
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110 mm

Material

HSS-E

Shank Diameter

9 mm

Shank Type

Plain

Class of Fit

6H

Country of Origin

Sweden

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dormer Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard

P.O.A.

Dormer Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110 mm

Material

HSS-E

Shank Diameter

9 mm

Shank Type

Plain

Class of Fit

6H

Country of Origin

Sweden

You may be interested in