Dormer Solid Carbide Jobber Drill Bit, 3.2mm Diameter, 65 mm Overall

RS Stock No.: 425-917Brand: DormerManufacturers Part No.: R0023.2
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

3.2mm

Point Angle

118°

Cutting Length

23mm

Overall Length

65 mm

Product details

Carbide

You may be interested in
DeWALT Cobalt High Speed Steel 13 mm
AED 28.09Each (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer Solid Carbide Jobber Drill Bit, 3.2mm Diameter, 65 mm Overall

P.O.A.

Dormer Solid Carbide Jobber Drill Bit, 3.2mm Diameter, 65 mm Overall

Stock information temporarily unavailable.

You may be interested in
DeWALT Cobalt High Speed Steel 13 mm
AED 28.09Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

3.2mm

Point Angle

118°

Cutting Length

23mm

Overall Length

65 mm

Product details

Carbide

You may be interested in
DeWALT Cobalt High Speed Steel 13 mm
AED 28.09Each (ex VAT)