Technical Document
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
3.3mm
Point Angle
118°
Cutting Length
23mm
Overall Length
65 mm
Product details
Carbide
Stock information temporarily unavailable.
P.O.A.
Dormer Solid Carbide Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall
1
P.O.A.
Dormer Solid Carbide Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
3.3mm
Point Angle
118°
Cutting Length
23mm
Overall Length
65 mm
Product details
