Dormer R453 Series Solid Carbide, 5mm Diameter, 82 mm Overall

RS Stock No.: 666-6798Brand: DormerManufacturers Part No.: R4535.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

5mm

Point Angle

140°

Cutting Length

44mm

Overall Length

82 mm

You may be interested in
Dormer Solid Carbide, 82mm Overall 5 mm
AED 583.21Each (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer R453 Series Solid Carbide, 5mm Diameter, 82 mm Overall

P.O.A.

Dormer R453 Series Solid Carbide, 5mm Diameter, 82 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Solid Carbide, 82mm Overall 5 mm
AED 583.21Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

5mm

Point Angle

140°

Cutting Length

44mm

Overall Length

82 mm

You may be interested in
Dormer Solid Carbide, 82mm Overall 5 mm
AED 583.21Each (ex VAT)