Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer R453 Series Solid Carbide, 6mm Diameter, 82 mm Overall

RS Stock No.: 666-6801Brand: DormerManufacturers Part No.: R4536.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

6mm

Point Angle

140°

Cutting Length

44mm

Overall Length

82 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer R453 Series Solid Carbide, 6mm Diameter, 82 mm Overall

P.O.A.

Dormer R453 Series Solid Carbide, 6mm Diameter, 82 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

6mm

Point Angle

140°

Cutting Length

44mm

Overall Length

82 mm