Dormer R453 Series Solid Carbide, 6.5mm Diameter, 91 mm Overall

RS Stock No.: 666-6805Brand: DormerManufacturers Part No.: R4536.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

6.5mm

Point Angle

140°

Cutting Length

53mm

Overall Length

91 mm

Stock information temporarily unavailable.

P.O.A.

Dormer R453 Series Solid Carbide, 6.5mm Diameter, 91 mm Overall

P.O.A.

Dormer R453 Series Solid Carbide, 6.5mm Diameter, 91 mm Overall

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

6.5mm

Point Angle

140°

Cutting Length

53mm

Overall Length

91 mm