Dormer R457 Series Solid Carbide, 13mm Diameter, 107 mm Overall

RS Stock No.: 728-7409Brand: DormerManufacturers Part No.: R45713.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

13mm

Point Angle

140°

Cutting Length

60mm

Overall Length

107 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill, Coolant Feed (R457)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Strong web design gives excellent cross-sectional strength and facilitates chip evacuation
140° point angle
Capable of drilling up to 3x diameter in most materials

Standards

DIN 6535 HA

You may be interested in
Dormer Iron, Steel, 107 mm Overall 13 mm
AED 1,284.72Each (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer R457 Series Solid Carbide, 13mm Diameter, 107 mm Overall

P.O.A.

Dormer R457 Series Solid Carbide, 13mm Diameter, 107 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Iron, Steel, 107 mm Overall 13 mm
AED 1,284.72Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

13mm

Point Angle

140°

Cutting Length

60mm

Overall Length

107 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill, Coolant Feed (R457)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Strong web design gives excellent cross-sectional strength and facilitates chip evacuation
140° point angle
Capable of drilling up to 3x diameter in most materials

Standards

DIN 6535 HA

You may be interested in
Dormer Iron, Steel, 107 mm Overall 13 mm
AED 1,284.72Each (ex VAT)