Dormer R457 Series Solid Carbide, 4.2mm Diameter, 66 mm Overall

RS Stock No.: 728-7346Brand: DormerManufacturers Part No.: R4574.2
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

4.2mm

Point Angle

140°

Cutting Length

24mm

Overall Length

66 mm

You may be interested in
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer R457 Series Solid Carbide, 4.2mm Diameter, 66 mm Overall

P.O.A.

Dormer R457 Series Solid Carbide, 4.2mm Diameter, 66 mm Overall

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

4.2mm

Point Angle

140°

Cutting Length

24mm

Overall Length

66 mm

You may be interested in