Technical Documents
Specifications
Brand
DormerSeries
R457
Material
Solid Carbide
Diameter
5.5mm
Point Angle
140°
Cutting Length
28mm
Overall Length
66 mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerSeries
R457
Material
Solid Carbide
Diameter
5.5mm
Point Angle
140°
Cutting Length
28mm
Overall Length
66 mm