Dormer R457 Series Solid Carbide, 7.5mm Diameter, 79 mm Overall

RS Stock No.: 728-7370Brand: DormerManufacturers Part No.: R4577.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

7.5mm

Point Angle

140°

Cutting Length

41mm

Overall Length

79 mm

You may be interested in
Dormer Solid Carbide 7.5 mm
AED 608.88Each (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer R457 Series Solid Carbide, 7.5mm Diameter, 79 mm Overall

P.O.A.

Dormer R457 Series Solid Carbide, 7.5mm Diameter, 79 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer Solid Carbide 7.5 mm
AED 608.88Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

7.5mm

Point Angle

140°

Cutting Length

41mm

Overall Length

79 mm

You may be interested in
Dormer Solid Carbide 7.5 mm
AED 608.88Each (ex VAT)