Dormer Plain Slot Drill, 8mm Cut Diameter

RS Stock No.: 455-8115Brand: DormerManufacturers Part No.: S005 8MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

8mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

63 mm

Shank Diameter

8 mm

Diameter Tolerance

h6

Product details

Slot Drills - 2 & 3 Flute

Dormer S005 (2 flute type) & S006 (3 flute type) series UK Standard 2 & 3 flute, standard length, right hand, centre cutting slot drills
Solid Tungsten Carbide (K10 grade) metric milling cutters
Flute helix angle 30°
Suitable for high speed, high temperature cutting of abrasive materials
DIN 6535 Standard
H6 diameter tolerance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 8mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 8mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

8mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

63 mm

Shank Diameter

8 mm

Diameter Tolerance

h6

Product details

Slot Drills - 2 & 3 Flute

Dormer S005 (2 flute type) & S006 (3 flute type) series UK Standard 2 & 3 flute, standard length, right hand, centre cutting slot drills
Solid Tungsten Carbide (K10 grade) metric milling cutters
Flute helix angle 30°
Suitable for high speed, high temperature cutting of abrasive materials
DIN 6535 Standard
H6 diameter tolerance

You may be interested in