Dormer Plain Slot Drill, 8mm Cut Diameter

RS Stock No.: 455-8222Brand: DormerManufacturers Part No.: S006 8MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

8mm

Number Of Flutes

3

Material

K10 Micrograin Carbide

Overall Length

63 mm

Shank Diameter

8 mm

Diameter Tolerance

h6

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 8mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 8mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

8mm

Number Of Flutes

3

Material

K10 Micrograin Carbide

Overall Length

63 mm

Shank Diameter

8 mm

Diameter Tolerance

h6

You may be interested in