Technical Document
Specifications
Brand
DormerCutter Diameter
12mm
Cut Length
25mm
Number Of Flutes
4
Material
Solid Carbide
Overall Length
73 mm
Shank Type
Plain
Shank Diameter
12 mm
Centre Cutting
Yes
Diameter Tolerance
h10
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer End Mill, 12mm Cutter, Solid Carbide, 12 mm Shank, 25mm Cut
1
P.O.A.
Dormer End Mill, 12mm Cutter, Solid Carbide, 12 mm Shank, 25mm Cut
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerCutter Diameter
12mm
Cut Length
25mm
Number Of Flutes
4
Material
Solid Carbide
Overall Length
73 mm
Shank Type
Plain
Shank Diameter
12 mm
Centre Cutting
Yes
Diameter Tolerance
h10