Dormer Plain Slot Drill, 6mm Cut Diameter

RS Stock No.: 343-1255Brand: DormerManufacturers Part No.: S120 6MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

10mm

Cutter Diameter

6mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

57 mm

Shank Diameter

6 mm

Diameter Tolerance

h10

You may be interested in
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 6mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 6mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

10mm

Cutter Diameter

6mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

57 mm

Shank Diameter

6 mm

Diameter Tolerance

h10

You may be interested in