Dormer Tap Set

RS Stock No.: 424-863Brand: DormerManufacturers Part No.: ZZ14E000SET
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Machine tap

Number of Pieces

6

Material

HSS

Product details

HSS MTT-X Spiral Point Metric Coarse Machine Tap Set (ZZ14)

Set Of 6 HSS MTT-X Spiral Point metric coarse machine taps (Blue Finish).

Contains M3, M4, M5, M6, M8 and M10 taps
Manufactured from premium grade powder metallurgy steel
Suitable for threading through holes in a wide range of materials
Manufactured to ISO529
Supplied in handy plastic pocket case

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dormer Tap Set

P.O.A.

Dormer Tap Set

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Set Type

Machine tap

Number of Pieces

6

Material

HSS

Product details

HSS MTT-X Spiral Point Metric Coarse Machine Tap Set (ZZ14)

Set Of 6 HSS MTT-X Spiral Point metric coarse machine taps (Blue Finish).

Contains M3, M4, M5, M6, M8 and M10 taps
Manufactured from premium grade powder metallurgy steel
Suitable for threading through holes in a wide range of materials
Manufactured to ISO529
Supplied in handy plastic pocket case

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

You may be interested in